



1880430000 | |
|---|---|
DigiKey Part Number | 281-3580-ND |
Manufacturer | |
Manufacturer Product Number | 1880430000 |
Description | CONN TERM BLK DISCONN 10-30AWG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Black 10-30 AWG |
Datasheet | Datasheet |
Category | Current - IEC 6.3 A |
Manufacturer Weidmüller | Voltage - IEC 500V |
Series | Current - UL 15 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 10-30 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.5-4mm² |
Disconnect Type Fuse, Lever | Color Black |
Number of Positions 2 | Fuse Type 6.3mm x 32mm |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 9.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 10mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥135.46000 | ¥135.46 |
| 10 | ¥96.49400 | ¥964.94 |
| 25 | ¥85.80960 | ¥2,145.24 |
| 50 | ¥79.40680 | ¥3,970.34 |
| 100 | ¥74.25800 | ¥7,425.80 |
| 250 | ¥69.04916 | ¥17,262.29 |
| 500 | ¥66.08140 | ¥33,040.70 |
| 1,000 | ¥63.77284 | ¥63,772.84 |










