Base - Box Mount Connector Side Entry PG29 12 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Box Mount Connector Side Entry PG29 12 IP65 - Dust Tight, Water Resistant
RockStar ModuPlug sample Box Handling

1799810000

DigiKey Part Number
1799810000-ND
Manufacturer
Manufacturer Product Number
1799810000
Description
CONN BASE SIDE ENTRY SZ12 PG29
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry PG29 12 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Base Bottom
Manufacturer
Weidmüller
Thread Size
PG29
Series
Size / Dimension
5.433" L x 4.724" W x 4.724" H (138.00mm x 120.00mm x 120.00mm)
Packaging
Bulk
Housing Color
Gray
Part Status
Active
Features
Cover
Connector Type
Base - Box Mount
Ingress Protection
IP65 - Dust Tight, Water Resistant
Style
Side Entry
Housing Material
Aluminum, Die Cast
Size
12
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 9
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,025.16000¥2,025.16
10¥1,721.60500¥17,216.05
25¥1,613.96600¥40,349.15
50¥1,560.75020¥78,037.51
Manufacturers Standard Package