1796500000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 0
Unit Price: ¥10.50000
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: ¥10.64020
Datasheet

Similar


Phoenix Contact
In Stock: 50
Unit Price: ¥12.82000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 385
Unit Price: ¥17.78000
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: ¥5.62940
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: ¥5.46400
Datasheet

Similar


Würth Elektronik
In Stock: 300
Unit Price: ¥7.36000
Datasheet

Similar


Amphenol Anytek
In Stock: 0
Unit Price: ¥1.62529
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: ¥2.12371
Datasheet
4 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1796500000

DigiKey Part Number
1796500000-ND
Manufacturer
Manufacturer Product Number
1796500000
Description
TERM BLOCK HDR 4POS 5MM
Customer Reference
Detailed Description
4 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
27.5A
Manufacturer
Weidmüller
Voltage - IEC
400 V
Series
Current - UL
18.5 A
Packaging
Bulk
Voltage - UL
300 V
Part Status
Last Time Buy
Color
Black
Type
Header, Male Pins, Shrouded (2 Side)
Operating Temperature
-50°C ~ 100°C
Number of Positions
4
Contact Mating Finish
Tin
Positions Per Level
4
Material Flammability Rating
UL94 V-0
Number of Levels
1
Contact Material
Copper Alloy
Pitch
0.197" (5.00mm)
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Header Orientation
Vertical
Contact Tail Length
0.059" (1.50mm)
Termination Style
Solder
Insulation Height
0.472" (12.00mm)
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1753479Phoenix Contact0277-1075-ND¥10.50000Similar
1755260Phoenix Contact01755260-ND¥10.64020Similar
1955400Phoenix Contact50277-9109-ND¥12.82000Similar
282822-4TE Connectivity AMP Connectors385A98317-ND¥17.78000Similar
5432164Phoenix Contact05432164-ND¥5.62940Similar
Last Time Buy
Last Time Buy Date: 2026/10/31
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥11.13310¥1,113.31
Manufacturers Standard Package