



1793260000 | |
|---|---|
DigiKey Part Number | 281-1932-ND |
Manufacturer | |
Manufacturer Product Number | 1793260000 |
Description | TERM BLOCK HDR 4POS 3.81MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 17.5A |
Manufacturer Weidmüller | Voltage - IEC 320 V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Green |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 120°C |
Number of Positions 4 | Contact Mating Finish Tin |
Positions Per Level 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.150" (3.81mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Polyamide (PA), Nylon, Glass Filled |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.278" (7.06mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1776135-4 | TE Connectivity AMP Connectors | 0 | 1776135-4-ND | ¥12.08647 | Similar |
| 284513-4 | TE Connectivity AMP Connectors | 2,149 | A98403-ND | ¥19.52000 | Similar |
| OSTOQ043251 | On Shore Technology Inc. | 5,988 | ED2810-ND | ¥7.19000 | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.09000 | ¥21.09 |
| 10 | ¥15.13400 | ¥151.34 |
| 25 | ¥13.19560 | ¥329.89 |
| 50 | ¥11.96500 | ¥598.25 |
| 108 | ¥10.82759 | ¥1,169.38 |
| 324 | ¥9.58630 | ¥3,105.96 |
| 540 | ¥9.14033 | ¥4,935.78 |
| 1,080 | ¥8.64552 | ¥9,337.16 |
| 5,076 | ¥7.89420 | ¥40,070.96 |















