



284513-4 | |
|---|---|
DigiKey Part Number | A98403-ND |
Manufacturer | |
Manufacturer Product Number | 284513-4 |
Description | TERM BLOCK HDR 4POS 3.81MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 284513-4 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Current - UL 11 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Positions Per Level 4 | Contact Material Phosphor Bronze |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.150" (3.81mm) | Contact Tail Length 0.134" (3.40mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.287" (7.30mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.52000 | ¥19.52 |
| 10 | ¥13.99300 | ¥139.93 |
| 25 | ¥12.20000 | ¥305.00 |
| 50 | ¥11.05540 | ¥552.77 |
| 150 | ¥9.60700 | ¥1,441.05 |
| 300 | ¥8.90403 | ¥2,671.21 |
| 600 | ¥8.33960 | ¥5,003.76 |
| 1,050 | ¥7.97047 | ¥8,368.99 |
| 5,100 | ¥7.24714 | ¥36,960.41 |





