Base - Panel Mount 90° Connector Side Entry M20 1 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Panel Mount 90° Connector Side Entry M20 1 IP65 - Dust Tight, Water Resistant
Modular and Pluggable Connection Solutions for the Control Cabinet Walls

1788830000

DigiKey Part Number
281-4791-ND
Manufacturer
Manufacturer Product Number
1788830000
Description
CONN BASE SIDE ENTRY SZ1 M20
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Base - Panel Mount 90° Connector Side Entry M20 1 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Base Bottom
Manufacturer
Weidmüller
Thread Size
M20
Series
Size / Dimension
1.575" L x 1.102" W x 1.055" H (40.00mm x 28.00mm x 26.80mm)
Packaging
Bulk
Housing Color
Gray
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Base - Panel Mount 90°
Housing Material
Aluminum, Die Cast
Style
Side Entry
Housing Finish
Powder Coated
Size
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥143.03000¥143.03
10¥121.53600¥1,215.36
25¥113.92000¥2,848.00
50¥108.48200¥5,424.10
100¥103.30680¥10,330.68
250¥96.84376¥24,210.94
500¥92.22674¥46,113.37
Manufacturers Standard Package