


1788780000 | |
|---|---|
DigiKey Part Number | 1788780000-ND |
Manufacturer | |
Manufacturer Product Number | 1788780000 |
Description | CONN BASE SIDE ENTRY SZ5 M25 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 5 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Weidmüller | Thread Size M25 |
Series | Size / Dimension 3.780" L x 1.969" W x 2.244" H (96.00mm x 50.00mm x 57.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Features Cover, Feed Through |
Connector Type Base - Box Mount | Ingress Protection IP65 - Dust Tight, Water Resistant |
Style Side Entry | Housing Material Aluminum, Die Cast |
Size 5 | Housing Finish Powder Coated |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥414.39000 | ¥414.39 |
| 10 | ¥352.23800 | ¥3,522.38 |
| 25 | ¥330.19120 | ¥8,254.78 |
| 50 | ¥314.43960 | ¥15,721.98 |
| 100 | ¥299.44720 | ¥29,944.72 |
| 250 | ¥280.72724 | ¥70,181.81 |
















