Base - Box Mount Connector Side Entry M25 5 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Box Mount Connector Side Entry M25 5 IP65 - Dust Tight, Water Resistant
RockStar ModuPlug sample Box Handling

1788760000

DigiKey Part Number
1788760000-ND
Manufacturer
Manufacturer Product Number
1788760000
Description
CONN BASE SIDE ENTRY SZ5 M25
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M25 5 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Base Bottom
Manufacturer
Weidmüller
Thread Size
M25
Series
Size / Dimension
3.780" L x 1.969" W x 2.244" H (96.00mm x 50.00mm x 57.00mm)
Packaging
Bulk
Housing Color
Gray
Part Status
Active
Features
Feed Through
Connector Type
Base - Box Mount
Ingress Protection
IP65 - Dust Tight, Water Resistant
Style
Side Entry
Housing Material
Aluminum, Die Cast
Size
5
Housing Finish
Powder Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥247.92000¥247.92
10¥210.72200¥2,107.22
25¥197.52960¥4,938.24
50¥188.10460¥9,405.23
100¥179.13260¥17,913.26
250¥167.93028¥41,982.57
500¥159.92746¥79,963.73
Manufacturers Standard Package