Hood Connector Top Entry M25 5 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry M25 5 IP65 - Dust Tight, Water Resistant
RockStar ModuPlug sample Box Handling

1788750000

DigiKey Part Number
1788750000-ND
Manufacturer
Manufacturer Product Number
1788750000
Description
CONN HOOD TOP ENTRY SZ5 M25
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M25 5 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Base Bottom
Manufacturer
Weidmüller
Thread Size
M25
Series
Size / Dimension
3.110" L x 1.280" W x 2.295" H (79.00mm x 32.50mm x 58.30mm)
Packaging
Bulk
Housing Color
Gray
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Hood
Housing Material
Aluminum, Die Cast
Style
Top Entry
Housing Finish
Powder Coated
Size
5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 3
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥166.65000¥166.65
10¥141.60400¥1,416.04
25¥132.73160¥3,318.29
50¥126.39800¥6,319.90
100¥120.36620¥12,036.62
250¥112.83788¥28,209.47
500¥107.45858¥53,729.29
Manufacturers Standard Package