Hood Connector Side Entry M25 5 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Side Entry M25 5 IP65 - Dust Tight, Water Resistant
RockStar ModuPlug sample Box Handling

1788690000

DigiKey Part Number
1788690000-ND
Manufacturer
Manufacturer Product Number
1788690000
Description
CONN HOOD SIDE ENTRY SZ5 M25
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M25 5 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Base Bottom
Manufacturer
Weidmüller
Thread Size
M25
Series
Size / Dimension
3.110" L x 1.319" W x 2.846" H (79.00mm x 33.50mm x 72.30mm)
Packaging
Bulk
Housing Color
Gray
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Hood
Housing Material
Aluminum, Die Cast
Style
Side Entry
Housing Finish
Powder Coated
Size
5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥211.35000¥211.35
10¥179.61400¥1,796.14
25¥168.37080¥4,209.27
50¥160.33660¥8,016.83
100¥152.68830¥15,268.83
250¥143.13848¥35,784.62
500¥136.31628¥68,158.14
Manufacturers Standard Package