


1788650000 | |
|---|---|
DigiKey Part Number | 1788650000-ND |
Manufacturer | |
Manufacturer Product Number | 1788650000 |
Description | CONN BASE SIDE ENTRY SZ2 M25 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 2 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Weidmüller | Thread Size M25 |
Series | Size / Dimension 3.150" L x 1.969" W x 2.244" H (80.00mm x 50.00mm x 57.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Features Cover, Feed Through |
Connector Type Base - Box Mount | Ingress Protection IP65 - Dust Tight, Water Resistant |
Style Side Entry | Housing Material Aluminum, Die Cast |
Size 2 | Housing Finish Powder Coated |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥358.06000 | ¥358.06 |
| 10 | ¥304.31600 | ¥3,043.16 |
| 25 | ¥285.26840 | ¥7,131.71 |
| 50 | ¥271.66180 | ¥13,583.09 |
| 100 | ¥258.70700 | ¥25,870.70 |
| 250 | ¥242.53212 | ¥60,633.03 |









