


1788640000 | |
|---|---|
DigiKey Part Number | 1788640000-ND |
Manufacturer | |
Manufacturer Product Number | 1788640000 |
Description | CONN BASE SIDE ENTRY SZ2 M20 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M20 2 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Weidmüller | Thread Size M20 |
Series | Size / Dimension 3.150" L x 1.969" W x 2.244" H (80.00mm x 50.00mm x 57.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Features Feed Through |
Connector Type Base - Box Mount | Ingress Protection IP65 - Dust Tight, Water Resistant |
Style Side Entry | Housing Material Aluminum, Die Cast |
Size 2 | Housing Finish Powder Coated |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥212.49000 | ¥212.49 |
| 10 | ¥180.57600 | ¥1,805.76 |
| 25 | ¥169.26320 | ¥4,231.58 |
| 50 | ¥161.18700 | ¥8,059.35 |
| 100 | ¥153.49840 | ¥15,349.84 |
| 250 | ¥143.89920 | ¥35,974.80 |
| 500 | ¥137.03920 | ¥68,519.60 |








