


1788610000 | |
|---|---|
DigiKey Part Number | 1788610000-ND |
Manufacturer | |
Manufacturer Product Number | 1788610000 |
Description | CONN HOOD TOP ENTRY SZ2 M25 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 2 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Weidmüller | Thread Size M25 |
Series | Size / Dimension 2.480" L x 1.280" W x 2.114" H (63.00mm x 32.50mm x 53.70mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Top Entry | Housing Finish Powder Coated |
Size 2 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥116.17000 | ¥116.17 |
| 10 | ¥98.70400 | ¥987.04 |
| 25 | ¥92.51880 | ¥2,312.97 |
| 50 | ¥88.10100 | ¥4,405.05 |
| 100 | ¥83.89670 | ¥8,389.67 |
| 250 | ¥78.64760 | ¥19,661.90 |
| 500 | ¥74.89750 | ¥37,448.75 |
| 1,000 | ¥71.32753 | ¥71,327.53 |










