


1788550000 | |
|---|---|
DigiKey Part Number | 1788550000-ND |
Manufacturer | |
Manufacturer Product Number | 1788550000 |
Description | CONN HOOD SIDE ENTRY SZ9 M32 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 9 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Weidmüller | Thread Size M32 |
Series | Size / Dimension 3.701" L x 3.248" W x 3.110" H (94.00mm x 82.50mm x 79.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 9 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥432.76000 | ¥432.76 |
| 10 | ¥367.81800 | ¥3,678.18 |
| 25 | ¥344.79320 | ¥8,619.83 |
| 50 | ¥328.34880 | ¥16,417.44 |
| 100 | ¥312.69430 | ¥31,269.43 |
| 250 | ¥293.14556 | ¥73,286.39 |















