
1788210000 | |
|---|---|
DigiKey Part Number | 281-4787-ND |
Manufacturer | |
Manufacturer Product Number | 1788210000 |
Description | CONN HOOD TOP ENTRY SZ6 M25 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Weidmüller | Thread Size M25 |
Series | Size / Dimension 3.673" L x 1.791" W x 2.402" H (93.30mm x 45.50mm x 61.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Top Entry | Housing Finish Powder Coated |
Size 6 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥177.93000 | ¥177.93 |
| 10 | ¥151.18300 | ¥1,511.83 |
| 25 | ¥141.71760 | ¥3,542.94 |
| 50 | ¥134.95360 | ¥6,747.68 |
| 100 | ¥128.51670 | ¥12,851.67 |
| 250 | ¥120.47732 | ¥30,119.33 |
| 500 | ¥114.73446 | ¥57,367.23 |























