Hood Connector Side Entry M25 7 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Side Entry M25 7 IP65 - Dust Tight, Water Resistant
RockStar ModuPlug sample Box Handling

1787960000

DigiKey Part Number
1787960000-ND
Manufacturer
Manufacturer Product Number
1787960000
Description
CONN HOOD SIDE ENTRY SZ7 M25
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M25 7 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (2) on Base Bottom
Manufacturer
Weidmüller
Thread Size
M25
Series
Size / Dimension
3.228" L x 2.205" W x 3.031" H (82.00mm x 56.00mm x 77.00mm)
Packaging
Bulk
Housing Color
Gray
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Hood
Housing Material
Aluminum, Die Cast
Style
Side Entry
Housing Finish
Powder Coated
Size
7
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Factory Stock: 24
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥269.53000¥269.53
10¥229.04000¥2,290.40
25¥214.70360¥5,367.59
50¥204.46160¥10,223.08
100¥194.70930¥19,470.93
250¥182.53384¥45,633.46
500¥173.83432¥86,917.16
Manufacturers Standard Package