


1787300000 | |
|---|---|
DigiKey Part Number | 1787300000-ND |
Manufacturer | |
Manufacturer Product Number | 1787300000 |
Description | CONN HOOD TOP ENTRY SZ4 M25 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 4 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Weidmüller | Thread Size M25 |
Series | Size / Dimension 2.874" L x 1.693" W x 2.835" H (73.00mm x 43.00mm x 72.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Top Entry | Housing Finish Powder Coated |
Size 4 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥240.31000 | ¥240.31 |
| 10 | ¥204.22200 | ¥2,042.22 |
| 25 | ¥191.43760 | ¥4,785.94 |
| 50 | ¥182.30460 | ¥9,115.23 |
| 100 | ¥173.60740 | ¥17,360.74 |
| 250 | ¥162.75080 | ¥40,687.70 |
| 500 | ¥154.99324 | ¥77,496.62 |
























