




1787290000 | |
|---|---|
DigiKey Part Number | 281-5887-ND |
Manufacturer | |
Manufacturer Product Number | 1787290000 |
Description | CONN HOOD TOP ENTRY SZ4 M32 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 4 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Weidmüller | Thread Size M32 |
Series | Size / Dimension 2.874" L x 1.693" W x 2.835" H (73.00mm x 43.00mm x 72.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Top Entry | Housing Finish Powder Coated |
Size 4 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥241.01000 | ¥241.01 |
| 10 | ¥204.80800 | ¥2,048.08 |
| 25 | ¥191.98680 | ¥4,799.67 |
| 50 | ¥182.82420 | ¥9,141.21 |
| 100 | ¥174.10340 | ¥17,410.34 |
| 250 | ¥163.21548 | ¥40,803.87 |
| 500 | ¥155.43624 | ¥77,718.12 |
























