


1787220000 | |
|---|---|
DigiKey Part Number | 1787220000-ND |
Manufacturer | |
Manufacturer Product Number | 1787220000 |
Description | CONN HOOD CPLNG BOTTOM SZ6 M25 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M25 6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Hood Top |
Manufacturer Weidmüller | Thread Size M25 |
Series | Size / Dimension 3.673" L x 1.791" W x 3.102" H (93.30mm x 45.50mm x 78.80mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Features Cable to Cable |
Connector Type Hood - Coupling | Ingress Protection IP65 - Dust Tight, Water Resistant |
Style Top or Bottom Entry | Housing Material Aluminum, Die Cast |
Size 6 | Housing Finish Powder Coated |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥327.17000 | ¥327.17 |
| 10 | ¥278.04600 | ¥2,780.46 |
| 25 | ¥260.64480 | ¥6,516.12 |
| 50 | ¥248.21020 | ¥12,410.51 |
| 100 | ¥236.37340 | ¥23,637.34 |
| 250 | ¥221.59328 | ¥55,398.32 |

















