Hood Connector Side Entry M25 6 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Side Entry M25 6 IP65 - Dust Tight, Water Resistant
RockStar ModuPlug sample Box Handling

1787010000

DigiKey Part Number
1787010000-ND
Manufacturer
Manufacturer Product Number
1787010000
Description
CONN HOOD SIDE ENTRY SZ6 M25
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M25 6 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (2) on Base Bottom
Manufacturer
Weidmüller
Thread Size
M25
Series
Size / Dimension
3.673" L x 1.791" W x 2.992" H (93.30mm x 45.50mm x 76.00mm)
Packaging
Bulk
Housing Color
Gray
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Hood
Housing Material
Aluminum, Die Cast
Style
Side Entry
Housing Finish
Powder Coated
Size
6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥237.68000¥237.68
10¥201.98200¥2,019.82
25¥189.33120¥4,733.28
50¥180.29780¥9,014.89
100¥171.69950¥17,169.95
250¥160.96128¥40,240.32
500¥153.28966¥76,644.83
Manufacturers Standard Package