


1787000000 | |
|---|---|
DigiKey Part Number | 281-4777-ND |
Manufacturer | |
Manufacturer Product Number | 1787000000 |
Description | CONN HOOD SIDE ENTRY SZ6 M32 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Weidmüller | Thread Size M32 |
Series | Size / Dimension 3.673" L x 1.791" W x 2.992" H (93.30mm x 45.50mm x 76.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 6 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥237.68000 | ¥237.68 |
| 10 | ¥201.98200 | ¥2,019.82 |
| 25 | ¥189.33120 | ¥4,733.28 |
| 50 | ¥180.29780 | ¥9,014.89 |
| 100 | ¥171.69950 | ¥17,169.95 |
| 250 | ¥160.96128 | ¥40,240.32 |
| 500 | ¥153.28966 | ¥76,644.83 |
























