


1786880000 | |
|---|---|
DigiKey Part Number | 1786880000-ND |
Manufacturer | |
Manufacturer Product Number | 1786880000 |
Description | CONN BASE SIDE ENTRY SZ8 M32 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M32 8 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Weidmüller | Thread Size M32 |
Series | Size / Dimension 5.669" L x 2.264" W x 3.307" H (144.00mm x 57.50mm x 84.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Features Feed Through |
Connector Type Base - Box Mount | Ingress Protection IP65 - Dust Tight, Water Resistant |
Style Side Entry | Housing Material Aluminum, Die Cast |
Size 8 | Housing Finish Powder Coated |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥403.28000 | ¥403.28 |
| 10 | ¥342.75500 | ¥3,427.55 |
| 25 | ¥321.30320 | ¥8,032.58 |
| 50 | ¥305.97840 | ¥15,298.92 |
| 100 | ¥291.38770 | ¥29,138.77 |
| 250 | ¥273.17072 | ¥68,292.68 |






















