


1786770000 | |
|---|---|
DigiKey Part Number | 1786770000-ND |
Manufacturer | |
Manufacturer Product Number | 1786770000 |
Description | CONN HOOD SIDE ENTRY SZ8 M32 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 8 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Weidmüller | Thread Size M32 |
Series | Size / Dimension 4.724" L x 1.791" W x 2.992" H (120.00mm x 45.50mm x 76.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 8 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥277.14000 | ¥277.14 |
| 10 | ¥235.52200 | ¥2,355.22 |
| 25 | ¥220.77840 | ¥5,519.46 |
| 50 | ¥210.24580 | ¥10,512.29 |
| 100 | ¥200.21880 | ¥20,021.88 |
| 250 | ¥187.69796 | ¥46,924.49 |






















