



1699670000 | |
|---|---|
DigiKey Part Number | 281-1400-ND |
Manufacturer | |
Manufacturer Product Number | 1699670000 |
Description | TERM BLK 2POS SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Weidmüller | Wire Gauge 14-22 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Clamping Yoke, Tension Sleeve |
Part Status Active | Color Black |
Number of Levels 1 | Operating Temperature -20°C ~ 100°C |
Positions Per Level 2 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.138" (3.50mm) | Contact Material - Plating Copper Tin Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.2-0.25 Nm (1.7-2.2 Lb-In) |
Current 10 A | Screw Thread M2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 284391-2 | TE Connectivity AMP Connectors | 5,138 | A98159-ND | ¥10.09000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.60000 | ¥19.60 |
| 10 | ¥14.06700 | ¥140.67 |
| 25 | ¥12.26600 | ¥306.65 |
| 50 | ¥11.11480 | ¥555.74 |
| 100 | ¥10.14560 | ¥1,014.56 |
| 300 | ¥8.95283 | ¥2,685.85 |
| 500 | ¥8.52290 | ¥4,261.45 |
| 1,000 | ¥8.04489 | ¥8,044.89 |
| 5,000 | ¥7.29566 | ¥36,478.30 |




