




G2RL-1A-E DC24 | |
|---|---|
DigiKey Part Number | Z2845-ND |
Manufacturer | |
Manufacturer Product Number | G2RL-1A-E DC24 |
Description | RELAY GEN PURPOSE SPST 16A 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2RL-1A-E DC24 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 16.8 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 16 A | Contact Material Silver Alloy, Cadmium Free |
Switching Voltage 440VAC, 300VDC - Max | Approval Agency CQC, CSA, UR, VDE |
Load - Max Switching 7040VA, 4800W | Relay Type |
Coil Current 16.7 mA | Coil Resistance 1.44 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.41000 | ¥38.41 |
| 20 | ¥33.05850 | ¥661.17 |
| 40 | ¥31.92800 | ¥1,277.12 |
| 60 | ¥31.28267 | ¥1,876.96 |
| 100 | ¥30.48890 | ¥3,048.89 |
| 260 | ¥29.05646 | ¥7,554.68 |
| 500 | ¥28.11426 | ¥14,057.13 |
| 1,000 | ¥27.14825 | ¥27,148.25 |







