



G2RL-2 DC24 | |
|---|---|
DigiKey Part Number | 39-G2RL-2DC24-ND |
Manufacturer | |
Manufacturer Product Number | G2RL-2 DC24 |
Description | RELAY GEN PURPOSE DPDT 8A 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2RL-2 DC24 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tray | Must Operate Voltage 16.8 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 8 A | Contact Material Silver Alloy, Cadmium Free |
Switching Voltage 440VAC, 300VDC - Max | Approval Agency CQC, CSA, UR, VDE |
Load - Max Switching 2000VA, 240W | Relay Type |
Coil Current 16.7 mA | Coil Resistance 1.44 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.21000 | ¥39.21 |
| 20 | ¥33.73000 | ¥674.60 |
| 40 | ¥32.57500 | ¥1,303.00 |
| 60 | ¥31.91833 | ¥1,915.10 |
| 100 | ¥31.10760 | ¥3,110.76 |
| 260 | ¥29.64596 | ¥7,707.95 |
| 500 | ¥28.68474 | ¥14,342.37 |
| 1,000 | ¥27.69903 | ¥27,699.03 |









