


1666740000 | |
|---|---|
DigiKey Part Number | 281-2365-ND |
Manufacturer | |
Manufacturer Product Number | 1666740000 |
Description | CONN BASE BOTTOM ENTRY SZ9 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 9 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Size 9 |
Manufacturer Weidmüller | Lock Location Locking Clip (1) on Base Bottom |
Series | Size / Dimension 4.984" L x 3.504" W x 1.496" H (126.60mm x 89.00mm x 38.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Panel Mount | Housing Material Aluminum, Die Cast |
Style Bottom Entry | Housing Finish Powder Coated |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥551.56000 | ¥551.56 |
| 10 | ¥468.81400 | ¥4,688.14 |
| 25 | ¥439.47800 | ¥10,986.95 |
| 50 | ¥418.52140 | ¥20,926.07 |
| 100 | ¥398.56900 | ¥39,856.90 |















