


1664060000 | |
|---|---|
DigiKey Part Number | 1664060000-ND |
Manufacturer | |
Manufacturer Product Number | 1664060000 |
Description | CONN BASE BOTTOM ENTRY SZ2 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 2 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Size 2 |
Manufacturer Weidmüller | Lock Location Locking Clip (1) on Base Bottom |
Series | Size / Dimension 3.307" L x 1.260" W x 1.020" H (84.00mm x 32.00mm x 25.90mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Panel Mount | Housing Material Aluminum, Die Cast |
Style Bottom Entry | Housing Finish Powder Coated |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥238.12000 | ¥238.12 |
| 10 | ¥202.38500 | ¥2,023.85 |
| 25 | ¥189.71240 | ¥4,742.81 |
| 50 | ¥180.66000 | ¥9,033.00 |
| 100 | ¥172.04320 | ¥17,204.32 |
| 250 | ¥161.28356 | ¥40,320.89 |
| 500 | ¥153.59654 | ¥76,798.27 |









