


1661240000 | |
|---|---|
DigiKey Part Number | 281-2351-ND |
Manufacturer | |
Manufacturer Product Number | 1661240000 |
Description | CONN HOOD SIDE ENTRY SZ8 PG29 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG29 8 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Weidmüller | Thread Size PG29 |
Series | Size / Dimension 4.724" L x 1.791" W x 2.402" H (120.00mm x 45.50mm x 61.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 8 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥209.78000 | ¥209.78 |
| 10 | ¥178.25800 | ¥1,782.58 |
| 25 | ¥167.09360 | ¥4,177.34 |
| 50 | ¥159.11900 | ¥7,955.95 |
| 100 | ¥151.52920 | ¥15,152.92 |
| 250 | ¥142.05200 | ¥35,513.00 |
| 500 | ¥135.28122 | ¥67,640.61 |


















