Base - Box Mount Connector Side Entry PG21 6 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Box Mount Connector Side Entry PG21 6 IP65 - Dust Tight, Water Resistant
RockStar ModuPlug sample Box Handling

1656810000

DigiKey Part Number
1656810000-ND
Manufacturer
Manufacturer Product Number
1656810000
Description
CONN BASE SIDE ENTRY SZ6 PG21
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry PG21 6 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (2) on Base Bottom
Manufacturer
Weidmüller
Thread Size
PG21
Series
Size / Dimension
4.606" L x 2.224" W x 3.307" H (117.00mm x 56.50mm x 84.00mm)
Packaging
Bulk
Housing Color
Gray
Part Status
Active
Features
Feed Through
Connector Type
Base - Box Mount
Ingress Protection
IP65 - Dust Tight, Water Resistant
Style
Side Entry
Housing Material
Aluminum, Die Cast
Size
6
Housing Finish
Powder Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥350.27000¥350.27
Manufacturers Standard Package