Hood Connector Top Entry PG16 4 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry PG16 4 IP65 - Dust Tight, Water Resistant
Modular and Pluggable Connection Solutions for the Control Cabinet Walls

1655320000

DigiKey Part Number
281-2315-ND
Manufacturer
Manufacturer Product Number
1655320000
Description
CONN HOOD TOP ENTRY SZ4 PG16
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry PG16 4 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Base Bottom
Manufacturer
Weidmüller
Thread Size
PG16
Series
Size / Dimension
2.874" L x 1.693" W x 2.047" H (73.00mm x 43.00mm x 52.00mm)
Packaging
Bulk
Housing Color
Gray
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Hood
Housing Material
Aluminum, Die Cast
Style
Top Entry
Housing Finish
Powder Coated
Size
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 212
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥213.10000¥213.10
10¥181.11800¥1,811.18
25¥169.77400¥4,244.35
50¥161.67340¥8,083.67
100¥153.96290¥15,396.29
250¥144.33240¥36,083.10
500¥137.45316¥68,726.58
Manufacturers Standard Package