Hood Connector Side Entry PG21 4 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Side Entry PG21 4 IP65 - Dust Tight, Water Resistant
1655250000
1655250000
Modular and Pluggable Connection Solutions for the Control Cabinet Walls

1655250000

DigiKey Part Number
281-2313-ND
Manufacturer
Manufacturer Product Number
1655250000
Description
CONN HOOD SIDE ENTRY SZ4 PG21
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry PG21 4 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Base Bottom
Manufacturer
Weidmüller
Thread Size
PG21
Series
Size / Dimension
2.874" L x 1.693" W x 2.835" H (73.00mm x 43.00mm x 72.00mm)
Packaging
Bulk
Housing Color
Gray
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Hood
Housing Material
Aluminum, Die Cast
Style
Side Entry
Housing Finish
Powder Coated
Size
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Factory Stock: 43
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥300.06000¥300.06
10¥255.02100¥2,550.21
25¥239.05800¥5,976.45
50¥227.65240¥11,382.62
100¥216.79450¥21,679.45
250¥203.23860¥50,809.65
Manufacturers Standard Package