Hood Connector Side Entry PG21 4 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Side Entry PG21 4 IP65 - Dust Tight, Water Resistant
RockStar ModuPlug sample Box Handling

1654790000

DigiKey Part Number
281-2324-ND
Manufacturer
Manufacturer Product Number
1654790000
Description
CONN HOOD SIDE ENTRY SZ4 PG21
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry PG21 4 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (2) on Hood
Manufacturer
Weidmüller
Thread Size
PG21
Series
Size / Dimension
2.874" L x 1.693" W x 2.835" H (73.00mm x 43.00mm x 72.00mm)
Packaging
Bulk
Housing Color
Gray
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Hood
Housing Material
Aluminum, Die Cast
Style
Side Entry
Housing Finish
Powder Coated
Size
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥345.98000¥345.98
10¥294.05500¥2,940.55
25¥275.64920¥6,891.23
50¥262.49920¥13,124.96
100¥249.98170¥24,998.17
250¥234.35168¥58,587.92
Manufacturers Standard Package

Other Suppliers on DigiKey

8In Stock
Ships from WEC