Hood Connector Side Entry PG16 4 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Side Entry PG16 4 IP65 - Dust Tight, Water Resistant
Modular and Pluggable Connection Solutions for the Control Cabinet Walls

1654070000

DigiKey Part Number
281-2254-ND
Manufacturer
Manufacturer Product Number
1654070000
Description
CONN HOOD SIDE ENTRY SZ4 PG16
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry PG16 4 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (2) on Base Bottom
Manufacturer
Weidmüller
Thread Size
PG16
Series
Size / Dimension
2.874" L x 1.693" W x 2.047" H (73.00mm x 43.00mm x 52.00mm)
Packaging
Bulk
Housing Color
Gray
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Hood
Housing Material
Aluminum, Die Cast
Style
Side Entry
Housing Finish
Powder Coated
Size
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 216
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥172.51000¥172.51
10¥146.60800¥1,466.08
25¥137.42760¥3,435.69
50¥130.86820¥6,543.41
100¥124.62480¥12,462.48
250¥116.82976¥29,207.44
500¥111.25976¥55,629.88
Manufacturers Standard Package