


1650860000 | |
|---|---|
DigiKey Part Number | 281-2374-ND |
Manufacturer | |
Manufacturer Product Number | 1650860000 |
Description | CONN HOOD SIDE ENTRY SZ12 PG36 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG36 12 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Weidmüller | Thread Size PG36 |
Series | Size / Dimension 5.197" L x 3.543" W x 3.701" H (132.00mm x 90.00mm x 94.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥744.72000 | ¥744.72 |
| 10 | ¥633.04800 | ¥6,330.48 |
| 25 | ¥593.44280 | ¥14,836.07 |
| 50 | ¥565.14640 | ¥28,257.32 |
| 100 | ¥538.21050 | ¥53,821.05 |



















