



1614160000 | |
|---|---|
DigiKey Part Number | 281-1117-ND |
Manufacturer | |
Manufacturer Product Number | 1614160000 |
Description | TERM BLOCK HDR 2POS 3.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 12A |
Manufacturer Weidmüller | Voltage - IEC 125 V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -20°C ~ 100°C |
Number of Positions 2 | Contact Mating Finish Tin |
Positions Per Level 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.138" (3.50mm) | Housing Material Polybutylene Terephthalate (PBT) |
Header Orientation 90°, Right Angle | Contact Tail Length 0.177" (4.50mm) |
Termination Style Solder | Insulation Height 0.295" (7.50mm) |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 284512-2 | TE Connectivity | 13,681 | A98396-ND | ¥7.61000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.74000 | ¥11.74 |
| 10 | ¥8.52600 | ¥85.26 |
| 25 | ¥7.42640 | ¥185.66 |
| 50 | ¥6.70700 | ¥335.35 |
| 100 | ¥6.09170 | ¥609.17 |
| 300 | ¥5.32230 | ¥1,596.69 |
| 500 | ¥5.04188 | ¥2,520.94 |
| 1,000 | ¥4.72771 | ¥4,727.71 |
| 5,000 | ¥4.23098 | ¥21,154.90 |



















