



284512-2 | |
|---|---|
DigiKey Part Number | A98396-ND |
Manufacturer | |
Manufacturer Product Number | 284512-2 |
Description | TERM BLOCK HDR 2POS 3.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 284512-2 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Current - UL 11 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Positions Per Level 2 | Contact Material Phosphor Bronze |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.138" (3.50mm) | Contact Tail Length 0.134" (3.40mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.287" (7.30mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.61000 | ¥7.61 |
| 10 | ¥5.60700 | ¥56.07 |
| 25 | ¥4.87920 | ¥121.98 |
| 50 | ¥4.39800 | ¥219.90 |
| 100 | ¥3.98120 | ¥398.12 |
| 300 | ¥3.45190 | ¥1,035.57 |
| 600 | ¥3.19402 | ¥1,916.41 |
| 1,200 | ¥2.98650 | ¥3,583.80 |
| 5,100 | ¥2.68240 | ¥13,680.24 |










