
1478190000 | |
|---|---|
DigiKey Part Number | 281-4478-ND |
Manufacturer | |
Manufacturer Product Number | 1478190000 |
Description | AC/DC DIN RAIL SUPPLY 24V 480W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 20A |
Datasheet | Datasheet |
Category | Voltage - Output 1 24V |
Manufacturer Weidmüller | Current - Output (Max) 20A |
Series | Power (Watts) 480W |
Packaging Bulk | Voltage - Isolation 4 kV |
Part Status Active | Applications Industrial, ITE (Commercial) |
Input Type AC or DC | Efficiency 91.5% |
Number of Outputs 1 | Operating Temperature -25°C ~ 70°C |
AC Voltage - Input 320 ~ 575 VAC | Features Adjustable Output, IP20 |
DC Voltage - Input (Min) 450V | Size / Dimension 5.91" L x 2.76" W x 5.12" H (150.0mm x 70.0mm x 130.0mm) |
DC Voltage - Input (Max) 800V | Approval Agency CE, cULus, cuRus, EAC, TUV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,391.03000 | ¥3,391.03 |
| 5 | ¥3,229.64800 | ¥16,148.24 |
| 10 | ¥3,162.54600 | ¥31,625.46 |
| 25 | ¥3,075.97880 | ¥76,899.47 |













