Base - Box Mount Connector Side Entry PG21 8 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Box Mount Connector Side Entry PG21 8 IP65 - Dust Tight, Water Resistant
1214500000
1214500000
Modular and Pluggable Connection Solutions for the Control Cabinet Walls

1214500000

DigiKey Part Number
281-5545-ND
Manufacturer
Manufacturer Product Number
1214500000
Description
CONN BASE SIDE ENTRY SZ8 PG21
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry PG21 8 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Base Bottom
Manufacturer
Weidmüller
Thread Size
PG21
Series
Size / Dimension
5.669" L x 2.264" W x 2.520" H (144.00mm x 57.50mm x 64.00mm)
Packaging
Bulk
Housing Color
Gray
Part Status
Active
Features
Cover, Feed Through
Connector Type
Base - Box Mount
Ingress Protection
IP65 - Dust Tight, Water Resistant
Style
Side Entry
Housing Material
Aluminum, Die Cast
Size
8
Housing Finish
Powder Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 5
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥433.46000¥433.46
10¥368.44800¥3,684.48
25¥345.39160¥8,634.79
50¥328.91740¥16,445.87
100¥313.23580¥31,323.58
250¥293.65224¥73,413.06
Manufacturers Standard Package