1209200000 | |
---|---|
DigiKey Part Number | 1209200000-ND |
Manufacturer | |
Manufacturer Product Number | 1209200000 |
Description | CONN BASE BOTTOM ENTRY SZ6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Bottom Entry 6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Bottom Entry | |
Size | 6 | |
Lock Location | Locking Clip (2) on Hood | |
Thread Size | - | |
Size / Dimension | 4.528" L x 1.850" W x 1.144" H (115.00mm x 47.00mm x 29.05mm) | |
Housing Color | Gray | |
Features | Cover | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥235.56000 | ¥235.56 |
10 | ¥206.24600 | ¥2,062.46 |
25 | ¥197.33080 | ¥4,933.27 |
50 | ¥190.96540 | ¥9,548.27 |
100 | ¥184.60000 | ¥18,460.00 |
250 | ¥174.41532 | ¥43,603.83 |
500 | ¥169.32284 | ¥84,661.42 |