Base - Panel Mount Connector Bottom Entry 6 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Panel Mount Connector Bottom Entry 6 IP65 - Dust Tight, Water Resistant
1208600000
1208600000
Modular and Pluggable Connection Solutions for the Control Cabinet Walls

1208600000

DigiKey Part Number
281-2265-ND
Manufacturer
Manufacturer Product Number
1208600000
Description
CONN BASE BOTTOM ENTRY SZ6
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry 6 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
6
Manufacturer
Weidmüller
Lock Location
Locking Clip (2) on Base Bottom
Series
Size / Dimension
4.528" L x 1.850" W x 1.144" H (115.00mm x 47.00mm x 29.05mm)
Packaging
Bulk
Housing Color
Gray
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Base - Panel Mount
Housing Material
Aluminum, Die Cast
Style
Bottom Entry
Housing Finish
Powder Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75
Factory Stock: 295
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥200.42000¥200.42
10¥170.30600¥1,703.06
25¥159.64040¥3,991.01
50¥152.02440¥7,601.22
100¥144.77230¥14,477.23
250¥135.71704¥33,929.26
500¥129.24772¥64,623.86
Manufacturers Standard Package