Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1201210200 | |
|---|---|
DigiKey Part Number | 281-1201210200-ND |
Manufacturer | |
Manufacturer Product Number | 1201210200 |
Description | SAIL-M8GRJ45-4S2.0UIE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Length 6.56' (2.00m) |
Manufacturer Weidmüller | Cable Type Round |
Packaging Box | Color Green |
Part Status Active | Shielding Shielded |
Connector Type Circular 04 pos Male to RJ45, 8p4c |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1044470020 | Weidmüller | 0 | 281-1044470020-ND | ¥701.99000 | Parametric Equivalent |
| 1102200020 | Weidmüller | 0 | 281-1102200020-ND | ¥666.62000 | Parametric Equivalent |
| 1134610020 | Weidmüller | 0 | 281-1134610020-ND | ¥666.62000 | Parametric Equivalent |
| 1542590020 | Weidmüller | 0 | 281-1542590020-ND | ¥893.01000 | Parametric Equivalent |
| 09457005065 | HARTING | 0 | 1195-09457005065-ND | ¥641.26500 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥323.11000 | ¥323.11 |
| 10 | ¥274.61300 | ¥2,746.13 |
| 25 | ¥257.42520 | ¥6,435.63 |
| 50 | ¥245.14580 | ¥12,257.29 |
| 100 | ¥233.45620 | ¥23,345.62 |
| 250 | ¥218.85884 | ¥54,714.71 |











