Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Length 6.56' (2.00m) |
Manufacturer Molex | Cable Type Round |
Series | Color Green |
Packaging Bulk | Shielding Shielded |
Part Status Active | Base Product Number |
Connector Type Circular 04 pos Male to RJ45, 8p4c |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1201080522 | Molex | 0 | 900-1201080522-ND | ¥569.41667 | Parametric Equivalent |
| 1201080576 | Molex | 0 | 1201080576-ND | ¥669.64917 | Parametric Equivalent |
| 1201080634 | Molex | 0 | 1201080634-ND | ¥618.70583 | Parametric Equivalent |
| 1201088451 | Molex | 0 | 900-1201088451-ND | ¥567.63167 | Parametric Equivalent |
| 1201088500 | Molex | 0 | 900-1201088500-ND | ¥588.01083 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 24 | ¥1,579.16667 | ¥37,900.00 |












