1123490000 | |
---|---|
DigiKey Part Number | 281-3318-ND |
Manufacturer | |
Manufacturer Product Number | 1123490000 |
Description | RELAY GEN PURPOSE DPDT 8A 24V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | - | |
Coil Current | 20 mA | |
Coil Type | Non Latching | |
Features | Diode, Lighted Indicator, Socket Included | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 17 VDC | |
Must Release Voltage | 3 VDC | |
Operate Time | 6 ms | |
Release Time | 18 ms | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, cULus, EAC | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥202.50000 | ¥202.50 |
10 | ¥192.41000 | ¥1,924.10 |
30 | ¥182.28200 | ¥5,468.46 |
50 | ¥172.15660 | ¥8,607.83 |
100 | ¥162.02890 | ¥16,202.89 |
250 | ¥151.90228 | ¥37,975.57 |
500 | ¥141.77536 | ¥70,887.68 |