Parametric Equivalent
Parametric Equivalent

1102200013 | |
|---|---|
DigiKey Part Number | 281-1102200013-ND |
Manufacturer | |
Manufacturer Product Number | 1102200013 |
Description | IE-C5DS4VG0013MCSA70-E |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 4.27' (1.30m) |
Datasheet | Datasheet |
Category | Length 4.27' (1.30m) |
Manufacturer Weidmüller | Cable Type Round |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
Connector Type Circular 04 pos Male to RJ45, 8p4c |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1044470014 | Weidmüller | 0 | 281-1044470014-ND | ¥669.01000 | Parametric Equivalent |
| 09480222011014 | HARTING | 0 | 1195-09480222011014-ND | ¥596.25100 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥640.39000 | ¥640.39 |


