Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1060580000 | |
|---|---|
DigiKey Part Number | 281-8817-ND |
Manufacturer | |
Manufacturer Product Number | 1060580000 |
Description | TERM BLOCK PLUG 3POS 7.62MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Blade Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 33 A |
Manufacturer Weidmüller | Voltage - UL 600 V |
Series | Wire Gauge or Range - AWG 8-24 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.5-10mm² |
Part Status Active | Color Black |
Type Plug, Blade Sockets | Operating Temperature -50°C ~ 125°C |
Number of Positions 3 | Contact Mating Finish Tin |
Positions Per Level 3 | Features Latch Lock |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.300" (7.62mm) | Ingress Protection IP20 |
Plug Wire Entry 180° | Wire Strip Length 12mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA), Nylon, Glass Filled |
Current - IEC 41A | Insulation Height 0.921" (23.39mm) |
Voltage - IEC 1 kV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1060450000 | Weidmüller | 116 | 281-8812-ND | ¥97.83000 | Parametric Equivalent |
| 1060570000 | Weidmüller | 34 | 281-8816-ND | ¥86.83000 | Parametric Equivalent |
| 1060640000 | Weidmüller | 52 | 281-8819-ND | ¥88.16000 | Parametric Equivalent |
| 1060650000 | Weidmüller | 55 | 281-8820-ND | ¥106.35000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥86.83000 | ¥86.83 |
| 10 | ¥61.63600 | ¥616.36 |
| 25 | ¥54.46600 | ¥1,361.65 |
| 50 | ¥50.11620 | ¥2,505.81 |
| 100 | ¥46.58990 | ¥4,658.99 |
| 250 | ¥42.99340 | ¥10,748.35 |
| 500 | ¥40.93252 | ¥20,466.26 |
| 1,000 | ¥39.32259 | ¥39,322.59 |

















