5 Position Circular Connector Plug, Female Sockets Spring-Cage
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Circular Connector Plug, Female Sockets Spring-Cage
1080228
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

1080228

DigiKey Part Number
277-1080228-ND
Manufacturer
Manufacturer Product Number
1080228
Description
SACC-M12FSK-4PEPL-CL SH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Female Sockets Spring-Cage
Datasheet
 Datasheet
EDA/CAD Models
1080228 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Brass
Mfr
Shell Finish
Nickel
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Material Flammability Rating
UL94 V-0
Number of Positions
5
Features
Backshell
Shell Size - Insert
M12-5
Shielding
Mounting Type
Free Hanging (In-Line)
Current Rating (Amps)
16A
Termination
Spring-Cage
Voltage Rating
690V
Fastening Type
Threaded
Cable Opening
0.315" ~ 0.531" (8.00mm ~ 13.49mm)
Orientation
K
Operating Temperature
-40°C ~ 85°C
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 29
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥566.41000¥566.41
Manufacturers Standard Package