



1060550000 | |
|---|---|
DigiKey Part Number | 281-4290-ND |
Manufacturer | |
Manufacturer Product Number | 1060550000 |
Description | TERM BLOCK PLUG 2POS 7.62MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Blade Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 33 A |
Manufacturer Weidmüller | Voltage - UL 600 V |
Series | Wire Gauge or Range - AWG 8-24 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.5-10mm² |
Part Status Active | Color Black |
Type Plug, Blade Sockets | Operating Temperature -50°C ~ 125°C |
Number of Positions 2 | Contact Mating Finish Tin |
Positions Per Level 2 | Features Latch Lock |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.300" (7.62mm) | Ingress Protection IP20 |
Plug Wire Entry 180° | Wire Strip Length 12mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA), Nylon, Glass Filled |
Current - IEC 41A | Insulation Height 0.790" (20.07mm) |
Voltage - IEC 1 kV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1060440000 | Weidmüller | 48 | 281-8811-ND | ¥63.35000 | Parametric Equivalent |
| 1060630000 | Weidmüller | 65 | 281-8818-ND | ¥64.92000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥64.18000 | ¥64.18 |
| 10 | ¥45.47700 | ¥454.77 |
| 25 | ¥40.03320 | ¥1,000.83 |
| 65 | ¥35.60431 | ¥2,314.28 |
| 130 | ¥33.09715 | ¥4,302.63 |
| 260 | ¥31.09265 | ¥8,084.09 |
| 520 | ¥29.50877 | ¥15,344.56 |
| 1,040 | ¥28.26852 | ¥29,399.26 |












