




1041100000 | |
|---|---|
DigiKey Part Number | 281-1472-ND |
Manufacturer | |
Manufacturer Product Number | 1041100000 |
Description | CONN TERM BLK FEED THRU 12-30AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige 12-30 AWG |
Datasheet | Datasheet |
Category | Current - IEC 24 A |
Manufacturer Weidmüller | Voltage - IEC 400V |
Series | Current - UL 20 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 12-30 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-4mm² |
Number of Positions 4 | Color Beige |
Number of Levels 2 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 10mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.03000 | ¥50.03 |
| 10 | ¥35.52800 | ¥355.28 |
| 25 | ¥31.19120 | ¥779.78 |
| 50 | ¥28.51320 | ¥1,425.66 |
| 100 | ¥26.31680 | ¥2,631.68 |
| 300 | ¥23.67810 | ¥7,103.43 |
| 500 | ¥22.74382 | ¥11,371.91 |
| 1,000 | ¥21.71552 | ¥21,715.52 |


















