5 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRCN6A13-5P

DigiKey Part Number
670-1143-ND
Manufacturer
Manufacturer Product Number
SRCN6A13-5P
Description
CONN PLUG MALE 5P SOLDER CUP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Nickel
Mfr
Contact Finish - Mating
Silver
Series
Color
Silver
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Backshell, Cable Clamp, Coupling Nut
Connector Type
Current Rating (Amps)
5A
Number of Positions
5
Voltage Rating
250VAC, 350VDC
Shell Size - Insert
13-5
Cable Opening
0.335" (8.50mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-25°C ~ 85°C
Termination
Solder Cup
Backshell Material, Plating
Aluminum Alloy, Nickel
Fastening Type
Threaded
Contact Material
Copper Alloy
Orientation
N (Normal)
Insert Material
Plastic
Primary Material
Metal
Applications
Communication Systems, Telecommunications, Test Equipment & Measurement
Shell Material
Aluminum Alloy
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,062
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥92.21000¥92.21
10¥78.33300¥783.33
25¥73.42760¥1,835.69
50¥69.92280¥3,496.14
100¥66.58500¥6,658.50
250¥62.41828¥15,604.57
500¥59.44176¥29,720.88
1,000¥56.60796¥56,607.96
Manufacturers Standard Package